- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- L125H
L125H
Thomas & Betts
Screw Terminal (1/0)-8AWG 38.1mm 18.65mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw Terminal (1/0)-8AWG 38.1mm 18.65mm
Search Keywords: L125H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L125H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Screw Terminal
-
Gender:N/A
-
Wire Size:(1/0)-8 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$27.23
50
$16.76
75
$13.27
100 +
$13.00
Click for Quote
Log in
to unlock special pricing