Available Replacements
Alternative Packaging
L-11-50-9-D
L-11-50-9-D

Thomas & Betts

In Stock: 3,128

Minimum Order: 250

VIEW PRODUCT
Image is representational - see mfr. specs

L-11-50-9-C

Thomas & Betts

Cable Ties, Standard Locking Nylon 6/6 Natural 76.2mm 222.41N

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description +
Cable Ties, Standard Locking Nylon 6/6 Natural 76.2mm 222.41N
Search Keywords: L11509C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-11-50-9-C
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Style:
    Standard Locking
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    76.2 mm
  • Tensile Strength:
    222.41 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
6 Weeks can ship 7/22/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.2650
2,500
$0.1988
3,750
$0.1855
5,000 +
$0.1818
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!