- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-11-40-9-C
L-11-40-9-C
Thomas & Betts
Cable Ties Polyamide 6/6 Natural Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties Polyamide 6/6 Natural Cardboard
Search Keywords: L11409C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-11-40-9-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Style:N/A
-
Body Material:Polyamide 6/6
-
Dimension:N/A
-
Color:Natural
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
100
$0.2977
1,000
$0.2345
2,500
$0.2243
5,000
$0.2180
7,500
$0.2121
25,000
$0.2037
50,000 +
$0.2032
Click for Quote
Log in
to unlock special pricing