- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- L-11-40-0-D
L-11-40-0-D
Thomas & Betts
Cable Ties, Standard Locking Nylon 6/6 Black 76.2mm 177.92N
Datasheet Accessories Notify Me
RoHS Compliant
Cable tie Packaging
Certificate of Compliance Guarantee
Description
+
Cable Ties, Standard Locking Nylon 6/6 Black 76.2mm 177.92N
Search Keywords: L11400D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:L-11-40-0-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Standard Locking
-
Body Material:Nylon 6/6
-
Maximum Bundle Diameter:76.2 mm
-
Tensile Strength:177.92 N
-
Color:Black
-
Operating Temperature:-40°C to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.2398
1,000
$0.2253
2,500
$0.2155
5,000
$0.2124
7,500
$0.2037
25,000
$0.1957
50,000 +
$0.1952
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Ty-Rap® Standard Cable Tie - Material Body UV Black Nylon 6.6 - Stainless Steel Barb - Tensile Strength 29lbs (130N) - Length 277mm
In Stock:
3,300
Minimum Order:
1,000