Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

L-11-120-9-C

Cable Ties, Nylon 6/6 Natural 71mm 534N

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Cable tie Packaging
Certificate of Compliance
Description +
Cable Ties, Nylon 6/6 Natural 71mm 534N
Search Keywords: L111209C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    L-11-120-9-C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    N/A
  • Body Material:
    Nylon 6/6
  • Maximum Bundle Diameter:
    71 mm
  • Tensile Strength:
    534 N
  • Color:
    Natural
  • Operating Temperature:
    -40°C to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is L-11-120-9-C RoHS compliant?
Yes, L-11-120-9-C is RoHS compliant.
What is the lead time for L-11-120-9-C?
The standard lead time for L-11-120-9-C is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 10/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.5368
500
$0.4416
1,000
$0.4232
2,500
$0.4063
5,000
$0.3908
7,500
$0.3898
10,000
$0.3812
15,000 +
$0.3802
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!