- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- KVF18-4FB-M
Thomas & Betts
KVF18-4FB-M
Bullet Terminal 16-22AWG Brass RCP 32.3mm Package
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KVF18-4FB-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Bullet Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:16-22 AWG
-
Color:N/A
-
Operating Temperature:75(Max) °C