- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- KV18-6F-M
Thomas & Betts
KV18-6F-M
Spade Tongue Terminal 16-22AWG Copper 22mm Package Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spade Tongue Terminal 16-22AWG Copper 22mm Package Automotive
Search Keywords: KV186FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KV18-6F-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Body Material:Copper
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is KV18-6F-M RoHS compliant?
Yes, KV18-6F-M is RoHS compliant.
What is the lead time for KV18-6F-M?
The standard lead time for KV18-6F-M is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Buy all 8 in-stock or the regular minimum order quantity of 50
Stock lot only:
8
Minimum Order Quantity:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$0.4103
50
$0.3730
500
$0.3337
1,000
$0.3261
3,000
$0.3169
5,000
$0.3127
8,000
$0.3119
10,000
$0.3087
15,000 +
$0.3079
Click for Quote
Log in
to unlock special pricing