- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- KV14-12PT-M
KV14-12PT-M
Thomas & Betts
Pin Terminal 14-16AWG Copper 22.8mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Pin Terminal 14-16AWG Copper 22.8mm
Search Keywords: KV1412PTM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KV14-12PT-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Pin Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:N/A
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$1.011
500
$0.758
750
$0.708
1,000 +
$0.694
Click for Quote
Log in
to unlock special pricing