- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- KNF14-4MB-T
KNF14-4MB-T
Thomas & Betts
Bullet Terminal 14-16AWG Brass Blue RCP 25.2mm Tape Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bullet Terminal 14-16AWG Brass Blue RCP 25.2mm Tape Automotive
Search Keywords: KNF144MBT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KNF14-4MB-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Type:Bullet Terminal
-
Gender:RCP
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:105(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,685
Ships today, if you order in
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
Order Increment:
1500
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$2.0600
100
$2.0300
250
$2.0000
375
$1.9700
750
$1.2100
1,125
$0.9608
1,500 +
$0.9415
Click for Quote
Log in
to unlock special pricing