- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- KN8-10R-D
KN8-10R-D
Thomas & Betts
Ring Tongue Terminal 8AWG Copper Red 31.3mm Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 8AWG Copper Red 31.3mm Automotive
Search Keywords: KN810RD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:KN8-10R-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
605
can ship 7/13/26
Minimum Order Quantity:
10
15 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
10
$6.81
100
$4.49
250
$4.35
500
$4.17
1,000
$4.04
2,500
$3.83
5,000
$3.51
7,500 +
$3.50
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT