Available Replacements
Alternative Packaging
TN14-WJ-XV TN14-WJ-XV Thomas & Betts
TN14-WJ-XV

Thomas & Betts

In Stock: 1,950

Minimum Order: 75

View Product
Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

KN14-WJ-M

Wire Joint 14-16AWG Copper Blue 21mm Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Wire Joint 14-16AWG Copper Blue 21mm Package
Search Keywords: KN14WJM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: KN14-WJ-M
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Wire Joint
Dimension: 21 mm
Wire Size: 14-16 AWG
Color: Blue
Operating Temperature: 105(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KN14-WJ-M RoHS compliant?
Yes, KN14-WJ-M is RoHS compliant.
What is the lead time for KN14-WJ-M?
The standard lead time for KN14-WJ-M is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Ships today, if you order in Buy all 14 in-stock or the regular minimum order quantity of 50
Stock lot only:
14
Minimum Order Quantity:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.9097
50
$0.8270
250
$0.6720
500
$0.6710
1,000
$0.6420
3,000
$0.5890
5,000
$0.5880
8,000
$0.5740
15,000 +
$0.5660
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!