Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

K974

Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular (2/0)-(3/0)AWG Electrolytic Copper 52.83mm Electro Tin Sta-Kon®
Search Keywords: K974
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: K974
Alias/AKA: MS-20659-154
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Tubular
Stud Size: 11.11 mm
Wire Size: (2/0)-(3/0) AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is K974 RoHS compliant?
Yes, K974 is RoHS compliant.
What is the lead time for K974?
The standard lead time for K974 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 185
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.46
25
$11.25
50
$10.36
100
$9.89
250
$9.48
500
$9.45
1,000
$9.42
2,500 +
$9.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!