- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- K10-BS-M
K10-BS-M
Thomas & Betts
Splice Terminal 10-12AWG 15mm 5.4mm Box
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 10-12AWG 15mm 5.4mm Box
Search Keywords: K10BSM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:K10-BS-M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.6550
250
$0.5494
1,000
$0.5084
3,000
$0.4666
5,000
$0.4654
8,000
$0.4541
10,000
$0.4530
15,000 +
$0.4482
Click for Quote
Log in
to unlock special pricing