- Home ›
- All Products›
- JM99
JM99
Thomas & Betts
MIPCO ™Junction Box - 30A, 32A, 50A, 60A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
MIPCO ™Junction Box - 30A, 32A, 50A, 60A
Search Keywords: JM99
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:JM99
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,118.49
3
$1,103.18
5 +
$1,073.76
Click for Quote
Log in
to unlock special pricing