- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J975
Thomas & Betts
J975
Tubular (1/0)-(2/0)AWG Electrolytic Copper 50.55mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Tubular (1/0)-(2/0)AWG Electrolytic Copper 50.55mm Electro Tin
Search Keywords: J975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:J975
-
Alias/AKA:MS-20659-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:(1/0)-(2/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Frequently Asked Questions
Is J975 RoHS compliant?
Yes, J975 is RoHS compliant.
What is the lead time for J975?
The standard lead time for J975 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
555
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$4.53
100
$4.40
250
$4.04
500
$3.95
1,000
$3.94
2,500
$3.93
5,000 +
$3.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT