- Home ›
- All Products›
- J974
J974
Thomas & Betts
Non-Insulated Tubular Ring Terminal - Bolt Hole 7/16 Inch - #1/0AN-#125Navy-2/0Code - Copper - Electro-Tin Plated Finish - 600 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Tubular Ring Terminal - Bolt Hole 7/16 Inch - #1/0AN-#125Navy-2/0Code - Copper - Electro-Tin Plated Finish - 600V Max
Search Keywords: J974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:J974
-
Alias/AKA:MS-20659-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 50
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$6.479
50
$5.890
100
$5.640
250
$5.420
500
$5.210
1,000
$5.080
2,500
$4.960
5,000 +
$4.900
Click for Quote
Log in
to unlock special pricing