Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

J972

Tubular (1/0)-(2/0)AWG Electrolytic Copper 49.27mm Electro Tin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular (1/0)-(2/0)AWG Electrolytic Copper 49.27mm Electro Tin
Search Keywords: J972
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: J972
Alias/AKA: MS-20659-151
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Tubular
Stud Size: 7.93 mm
Wire Size: (1/0)-(2/0) AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is J972 RoHS compliant?
Yes, J972 is RoHS compliant.
What is the lead time for J972?
The standard lead time for J972 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 527
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.74
100
$6.69
250
$6.65
500
$6.64
1,000
$6.62
2,500
$6.60
5,000 +
$6.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!