- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J971
J971
Thomas & Betts
Tubular (1/0)-(2/0)AWG Electrolytic Copper Metallic 49.27mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular (1/0)-(2/0)AWG Electrolytic Copper Metallic 49.27mm Electro Tin
Search Keywords: J971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:J971
-
Alias/AKA:MS-20659-117
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:6.35 mm
-
Wire Size:(1/0)-(2/0) AWG
-
Color:Metallic
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
751
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
50
$8.60
100
$8.29
250
$7.29
500
$6.56
1,000
$6.46
2,500
$6.44
5,000
$6.43
7,500 +
$6.41
Click for Quote
Log in
to unlock special pricing