- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J673
J673
Thomas & Betts
Flag Terminal (2/0)AWG Copper 38.35mm Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Flag Terminal (2/0)AWG Copper 38.35mm Nickel
Search Keywords: J673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:J673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Flag Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:(2/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
63
$47.72
125
$25.46
188
$17.87
250 +
$17.51
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT