- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- J20-38
J20-38
Thomas & Betts
Tubular (1/0)-(2/0)AWG 50.55mm 21.34mm Electro-Tin Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular (1/0)-(2/0)AWG 50.55mm 21.34mm Electro-Tin Cardboard
Search Keywords: J2038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:J20-38
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:9.52 mm
-
Wire Size:(1/0)-(2/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$14.51
25
$13.15
50
$12.56
100
$12.02
250
$11.53
500
$11.22
1,000 +
$11.07
Click for Quote
Log in
to unlock special pricing