- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSC-750
HSC-750
Thomas & Betts
Heat Shrink End Cap ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink End Cap ST Polyolefin
Search Keywords: HSC750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HSC-750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:20 KV/mm
-
Color:N/A
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:22 mm
-
Inside Diameter Before Shrinking:68.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$65.90
5
$58.80
10
$57.05
30
$52.36
50
$52.23
100
$50.96
250 +
$50.29
Click for Quote
Log in
to unlock special pricing