- Home ›
- All Products›
- HSB8414
HSB8414
Thomas & Betts
Weathertight Receptacle - Flap Cap - 60A - 600V - 3P4W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Weathertight Receptacle - Flap Cap - 60A - 600V - 3P4W
Search Keywords: HSB8414
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HSB8414
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$1,682.96
3
$1,638.08
5 +
$1,595.53
Click for Quote
Log in
to unlock special pricing