- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HSB120-50-3
HSB120-50-3
Thomas & Betts
Heat Shrink Breakout Boot ST Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Breakout Boot ST Polyolefin Black
Search Keywords: HSB120503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HSB120-50-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Breakout Boot
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:11 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 100 °C
-
Inside Diameter After Shrinking:12.7/(4/4/4) mm
-
Inside Diameter Before Shrinking:38.1/(12.7/12.7/12.7) mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
3
$98.78
5
$88.90
8
$77.79
10 +
$76.23
Click for Quote
Log in
to unlock special pricing