- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- HS4-30-4
Thomas & Betts
HS4-30-4
Heat Shrink Tubing ST Polyolefin Black Heavy
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HS4-30-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917230000
-
COO:CA
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Type:Tubing6705
-
Body Material:Polyolefin6692
-
Shrink Wall Type:Heavy6703
-
Styles:Straight6704
-
Shrink Ratio:3:16702
-
Dielectric Strength:20 KV/ mm
-
Color:Black6693
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:8.9 mm
-
Inside Diameter Before Shrinking:27.9 mm