- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- HC-402
HC-402
Thomas & Betts
Threadless Compression Connector - 3/4 Inch - Malleable Iron - Zinc-Plated Finish
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Threadless Compression Connector - 3/4 Inch - Malleable Iron - Zinc-Plated Finish
Search Keywords: HC402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:HC-402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Conduit Fitting1849
-
Color:N/A
-
Body Material:Steel1839
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$11.94
50
$11.40
100
$10.91
250
$10.47
500
$10.19
1,000
$10.05
2,500 +
$9.67
Click for Quote
Log in
to unlock special pricing