- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- H975
H975
Thomas & Betts
Tubular 1-(1/0)AWG Electrolytic Copper 46.99mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 1-(1/0)AWG Electrolytic Copper 46.99mm Electro Tin
Search Keywords: H975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:H975
-
Alias/AKA:MS-20659-134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Tubular
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:1-(1/0) AWG
-
Color:N/R
-
Operating Temperature:150(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$9.29
25
$7.99
100
$7.00
300
$6.76
500
$6.74
1,000
$6.73
2,500
$6.71
5,000 +
$6.69
Click for Quote
Log in
to unlock special pricing