Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

H973

Tubular 1-(1/0)AWG Electrolytic Copper 41.91mm Electro Tin Sta-Kon®

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Tubular 1-(1/0)AWG Electrolytic Copper 41.91mm Electro Tin Sta-Kon®
Search Keywords: H973
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: H973
Alias/AKA: MS-20659-116
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Tubular
Stud Size: 9.52 mm
Wire Size: 1-(1/0) AWG
Color: N/R
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is H973 RoHS compliant?
Yes, H973 is RoHS compliant.
What is the lead time for H973?
The standard lead time for H973 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
400   can ship 12/16/26
3,000   can ship 12/30/26
Minimum Order Quantity:
10
8 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.06
50
$9.95
100
$9.64
300
$9.34
500
$8.59
1,000
$7.47
2,500
$7.46
5,000 +
$7.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!