Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

GRPE-062-9-C

Extruded Grommeting - Natural Polyethylene - Max Temp 85°C (185°F) - Height 5.08mm (0.20") - Width 4.32mm (0.17") - Thickn ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Extruded Grommeting - Natural Polyethylene - Max Temp 85°C (185°F) - Height 5.08mm (0.20") - Width 4.32mm (0.17") - Thickness 1.14mm (0.045") - Max Panel Thickness of 1.57mm (0.062") - 30.48m (100 Ft) Reel
Search Keywords: GRPE0629C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: GRPE-062-9-C
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536695050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Grommet
Color: Natural
Body Material: Polyethylene
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GRPE-062-9-C RoHS compliant?
Yes, GRPE-062-9-C is RoHS compliant.
What is the lead time for GRPE-062-9-C?
The standard lead time for GRPE-062-9-C is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
On Order:
11   can ship 12/11/26
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$124.39
5
$122.35
10
$109.09
20
$108.20
50
$105.16
100 +
$104.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!