- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- G972NP
G972NP
Thomas & Betts
Tubular Ring Terminal 2AWG/2AWG Copper 40.38mm Nickel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular Ring Terminal 2AWG/2AWG Copper 40.38mm Nickel
Search Keywords: G972NP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:G972NP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
10
$4.03
50
$3.28
100
$3.27
300
$3.04
500
$2.87
1,000
$2.86
2,500
$2.72
5,000 +
$2.69
Click for Quote
Log in
to unlock special pricing