Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

G673

Flag Terminal 2AWG 33.52mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flag Terminal 2AWG 33.52mm
Search Keywords: G673
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: G673
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Flag Terminal
Stud Size: 9.52 mm
Wire Size: 2 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G673 RoHS compliant?
Yes, G673 is RoHS compliant.
What is the lead time for G673?
The standard lead time for G673 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 411
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$35.68
10
$33.37
25
$32.32
50
$30.99
100
$30.68
150
$30.38
200 +
$30.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!