Image is representational - see manufacturer specifications

Thomas & Betts Authorized Distributor

G672

Flag Terminal 2AWG 32.51mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Flag Terminal 2AWG 32.51mm
Search Keywords: G672
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Thomas & Betts
Part No: G672
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Flag Terminal
Stud Size: 7.93 mm
Wire Size: 2 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is G672 RoHS compliant?
Yes, G672 is RoHS compliant.
What is the lead time for G672?
The standard lead time for G672 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.06
10
$7.05
25
$7.03
50
$7.01
100
$5.26
150
$4.91
200 +
$4.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!