- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- FTA250
FTA250
Thomas & Betts
Quick Disconnect Terminal F 20.83mm 14.22mm Tin Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal F 20.83mm 14.22mm Tin Cardboard
Search Keywords: FTA250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FTA250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
172
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
50
$0.637
250
$0.570
500
$0.568
1,000
$0.557
3,000
$0.534
5,000
$0.533
8,000
$0.527
15,000 +
$0.524
Click for Quote
Log in
to unlock special pricing