- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- FS110B
FS110B
Thomas & Betts
Conn Rectangular SKT 10Signal/1Ground POS Screw RA Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Rectangular SKT 10Signal/1Ground POS Screw RA Panel Mount
Search Keywords: FS110B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FS110B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Panel Mount
-
Body Orientation:Right Angle
-
Gender:PL
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:10Signal/1Ground
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:16 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$47.74
5
$42.60
10
$41.33
25
$40.13
50
$37.93
100
$36.92
250 +
$36.43
Click for Quote
Log in
to unlock special pricing