- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- FRPV-1000-8-D
Thomas & Betts
FRPV-1000-8-D
Cable Management, Clamp Polyvinyl Chloride Gray Adhesive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Management, Clamp Polyvinyl Chloride Gray Adhesive Bulk
Search Keywords: FRPV10008D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FRPV-1000-8-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Style:Clamp
-
Body Material:Polyvinyl Chloride
-
Color:Gray
Product Guides
+
Frequently Asked Questions
Is FRPV-1000-8-D RoHS compliant?
Yes, FRPV-1000-8-D is RoHS compliant.
What is the lead time for FRPV-1000-8-D?
The standard lead time for FRPV-1000-8-D is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Can Ship immediately
Buy all 415 in-stock or the regular minimum order quantity of 500
On Order:
5,000
can ship 9/24/26
Stock lot only:
415
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$0.9636
500
$0.8760
1,000
$0.8270
2,500
$0.7830
5,000
$0.7810
7,500
$0.7790
10,000
$0.7750
15,000
$0.7730
25,000 +
$0.7710
Click for Quote
Log in
to unlock special pricing