- Home ›
- All Products›
- FPW516
FPW516
Thomas & Betts
Insulation Piercing Washer - OD 25.4mm (1.0 Inch) - ID 8.6mm (0.34 Inch) - Stud Size 5/16 Inch - Copper Alloy - Tin Plated.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulation Piercing Washer - OD 25.4mm (1.0 Inch) - ID 8.6mm (0.34 Inch) - Stud Size 5/16 Inch - Copper Alloy - Tin Plated.
Search Keywords: FPW516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FPW516
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
10
$3.17
50
$2.66
250
$2.46
500
$2.35
1,000
$2.26
2,500
$2.20
5,000
$2.14
7,500 +
$2.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT