- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Ties ›
- FO200-40-0
Thomas & Betts
FO200-40-0
Cable Ties, Hook and Loop Nylon Black 50.8mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FO200-40-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Style:Hook and Loop
-
Body Material:Nylon
-
Maximum Bundle Diameter:50.8 mm
-
Tensile Strength:N/A
-
Color:Black
-
Operating Temperature:-40°C to 104°C