- Home ›
- All Products›
- FCF3124-78
FCF3124-78
Thomas & Betts
Receptacle with Flap Cap - 60 Amps - 3 Pole 4 Wire - 480VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle with Flap Cap - 60 Amps - 3 Pole 4 Wire - 480VAC.
Search Keywords: FCF312478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FCF3124-78
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$2,760.46
3
$2,617.06
5 +
$2,583.51
Click for Quote
Log in
to unlock special pricing