- Home ›
- All Products›
- FCF3114
FCF3114
Thomas & Betts
Receptacle with Flap Cap - 30 Amps - 3 Pole 4 Wire - 480VAC.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Receptacle with Flap Cap - 30 Amps - 3 Pole 4 Wire - 480VAC.
Search Keywords: FCF3114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:FCF3114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$2,998.98
3
$2,843.19
5 +
$2,806.74
Click for Quote
Log in
to unlock special pricing