- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9030
F9030
Thomas & Betts
Ferrules Terminal 4AWG Copper Metallic 15mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 4AWG Copper Metallic 15mm Electro Tin
Search Keywords: F9030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
100
$0.786
300
$0.639
1,000
$0.610
2,500
$0.560
5,000
$0.558
7,500
$0.545
10,000
$0.544
15,000 +
$0.538
Click for Quote
Log in
to unlock special pricing