- Home ›
- All Products›
- F9027
F9027
Thomas & Betts
Non-Insulated Ferrule - Length 0.709 in/18mm - ID 0.228 in/5.8mm - OD 0.295 in/7.5mm - Conductor Size 6 AWG/16mm - Copper - Ti ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Non-Insulated Ferrule - Length 0.709 in/18mm - ID 0.228 in/5.8mm - OD 0.295 in/7.5mm - Conductor Size 6 AWG/16mm - Copper - Tin Plated.
Search Keywords: F9027
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9027
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.4626
500
$0.4481
1,000
$0.4281
2,500
$0.4097
5,000
$0.3929
7,500
$0.3919
10,000
$0.3824
15,000 +
$0.3814
Click for Quote
Log in
to unlock special pricing