- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9025
F9025
Thomas & Betts
Ferrules Terminal 6AWG Copper Metallic 12mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 6AWG Copper Metallic 12mm Electro Tin
Search Keywords: F9025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
250
$0.4342
500
$0.4206
1,000
$0.4018
2,500
$0.3846
5,000
$0.3688
7,500
$0.3678
10,000
$0.3589
15,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing