- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9016
F9016
Thomas & Betts
Ferrules Terminal 12AWG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 12AWG
Search Keywords: F9016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
725
Ships today, if you order in
Buy all 725 in-stock or the regular minimum order quantity of 1000
On Order:
7,000
can ship 7/27/26
Stock lot only:
725
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$0.4620
1,000
$0.4200
3,000
$0.3707
5,000
$0.3474
8,000
$0.3465
10,000
$0.3358
25,000
$0.3350
50,000 +
$0.3341
Click for Quote
Log in
to unlock special pricing