- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9009
Thomas & Betts
F9009
Ferrules Terminal 16AWG 12mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | F9009 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |