- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F9001
F9001
Thomas & Betts
Ferrules Terminal 22AWG Copper Metallic 6mm Electro Tin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrules Terminal 22AWG Copper Metallic 6mm Electro Tin
Search Keywords: F9001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F9001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1,000
$0.1629
3,000
$0.1558
5,000
$0.1536
8,000
$0.1514
25,000
$0.1414
50,000
$0.1411
100,000 +
$0.1396
Click for Quote
Log in
to unlock special pricing