- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F8007
Thomas & Betts
F8007
Ferrules Terminal 16AWG Copper Black 20mm Electro Tin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Ferrules Terminal 16AWG Copper Black 20mm Electro Tin
Search Keywords: F8007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F8007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is F8007 RoHS compliant?
Yes, F8007 is RoHS compliant.
What is the lead time for F8007?
The standard lead time for F8007 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$1.26
1,000
$1.23
2,500
$1.19
5,000
$1.17
7,500
$1.16
10,000
$1.15
15,000
$1.14
25,000 +
$1.13
Click for Quote
Log in
to unlock special pricing