- Home ›
- All Products›
- F8005
F8005
Thomas & Betts
Wire End Ferrule - 17AWG - Red - O/A L: 19mm-Pin L: 12mm - 500 (5 sub-packs)/Pkg
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Wire End Ferrule - 17AWG - Red - O/A L: 19mm-Pin L: 12mm - 500 (5 sub-packs)/Pkg
Search Keywords: F8005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F8005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.956
1,000
$0.935
2,500
$0.832
5,000
$0.726
7,500
$0.724
10,000
$0.632
15,000
$0.630
25,000 +
$0.628
Click for Quote
Log in
to unlock special pricing