- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- F8003
Thomas & Betts
F8003
Ferrules Terminal 17AWG Copper Red 15mm Electro Tin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Thomas & Betts |
| Part No: | F8003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |