help desk software
Image is representational - see mfr. specs

Ferrules Terminal 18AWG Copper Gray 15mm Electro Tin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrules Terminal 18AWG Copper Gray 15mm Electro Tin
Search Keywords: F8001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Thomas & Betts
  • Part No:
    F8001
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Body Material:
    Copper
  • Color:
    Gray
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
500
Order Increment:
500
6 Weeks can ship 1/5/26
Backorder
Price (USD)
Qty
Unit Price
500
$0.3759
1,000
$0.3703
2,500
$0.3437
5,000
$0.3296
7,500
$0.3246
10,000
$0.3198
15,000
$0.3150
25,000 +
$0.3103
Click for Quote
Log in to unlock special pricing