- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- F.66.12SW
F.66.12SW
Thomas & Betts
Hose, Braided - PA 6.6 - NW: 12mm - Range: 11.0 to 16.0mm - 50m/Reel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hose, Braided - PA 6.6 - NW: 12mm - Range: 11.0 to 16.0mm - 50m/Reel
Search Keywords: F6612SW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F.66.12SW
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3917320050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$275.84
3
$268.18
5
$267.51
10
$264.51
20 +
$257.45
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT