- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- F4-10
F4-10
Thomas & Betts
Ring Tongue Terminal 4AWG 29.46mm 12.19mm Electro-Tin Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 4AWG 29.46mm 12.19mm Electro-Tin Bulk
Search Keywords: F410
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Thomas & Betts
-
Part No:F4-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
20
$4.79
60
$4.64
100
$4.43
260
$4.24
500
$4.07
1,000
$3.96
2,500
$3.85
5,000 +
$3.81
Click for Quote
Log in
to unlock special pricing